TAS4142-BAAC

TDK
810-TAS4142-BAAC
TAS4142-BAAC

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3Vp-p Analog Output Sensor AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnetic
0 mT to 20 mT
5 V
- 40 C
+ 150 C
SMD/SMT
TSSOP-16
TAS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Output Type: Sine and Cosine
Output Voltage: 600 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.