TMS201210ALM-R33MTAA

TDK
810-TMS201210ALMR33M
TMS201210ALM-R33MTAA

Mfr.:

Description:
Power Inductors - SMD IND,0.33uH, 3.6A, 31mohm, -40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,888

Stock:
5,888 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.86 ₹42.86
₹34.94 ₹349.40
₹30.56 ₹764.00
₹28.79 ₹2,879.00
₹26.65 ₹6,662.50
₹25.16 ₹12,580.00
₹23.02 ₹23,020.00
Full Reel (Order in multiples of 3000)
₹20.87 ₹62,610.00
₹19.66 ₹1,17,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Power Inductor
0805 (2012 metric)
Shielded
330 nH
20 %
3.6 A
31 mOhms
3.9 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
TMS-ALM
Reel
Cut Tape
MouseReel
Application: HDD, SSD, DVC, DSC, Smart Phones
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

TMS-ALM Inductors for Power Circuits

TDK TMS-ALM Inductors for Power Circuits use a metal magnetic material with high-saturation magnetic flux density to achieve excellent DC bias characteristics. These commercial-grade inductors offer the same product shape and terminal structure as general chip parts. TDK TMS-ALM thin-film inductors can also be mounted to general-purpose land patterns. Other features include 0.22µH to 10µH inductance and ±20% tolerance, 1.6A to 16A rated current, and -40°C to +125°C operating temperature range (includes self-temperature rise). Ideal applications include industrial equipment, HDD, SSD, DVC, DSC, smartphones, mobile display panels, portable game devices, and compact power supply modules.