VLB10050HT-R30N

TDK
810-VLB10050HT-R30N
VLB10050HT-R30N

Mfr.:

Description:
Power Inductors - SMD 300nH 0.371mohms 21A PWR High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.02 ₹273.02
₹227.36 ₹2,273.60
₹187.29 ₹18,729.00
Full Reel (Order in multiples of 500)
₹158.41 ₹79,205.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
10.2 mm x 7 mm x 5 mm
Unshielded
300 nH
30 %
31 A
350 uOhms
21 A
- 40 C
+ 125 C
Standard
10.2 mm
7 mm
5 mm
Ferrite
VLB
Reel
Cut Tape
MouseReel
Application: High Current
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: VLB10050HT-R30N -
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLBU Inductors

TDK VLBU Inductors feature lower DC resistance (DCR) and a saturation current rating from 21A to 160A thanks to a connecting wireless structure. These inductors offer a wide inductance range and are used as power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, voltage regulation modulators (VRMs), telecom base stations, computing, and industrial applications.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.