VLBU10060120T-R10L
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.10uH 15% 0.12mOhm 137A 100kHz
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,200Expected 22-07-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹202.20 | ₹202.20 | |
| ₹166.79 | ₹1,667.90 | |
| ₹137.91 | ₹13,791.00 | |
| Full Reel (Order in multiples of 300) | ||
| ₹122.07 | ₹36,621.00 | |
| ₹116.48 | ₹69,888.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
