VLBU1007090T-R40L
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.40uH 0.18mOhms 15% 30A 10x7x9mm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
359Expected 02-06-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹189.16 | ₹189.16 | |
| ₹156.54 | ₹1,565.40 | |
| ₹128.59 | ₹12,859.00 | |
| ₹111.82 | ₹27,955.00 | |
| Full Reel (Order in multiples of 400) | ||
| ₹105.29 | ₹42,116.00 | |
Similar Products
Datasheet
Models
Other
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
