VLCF4018T-4R7N1R0-2
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 4.7uH 1.0A 4x4x1.8mm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3,500Expected 09-06-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹38.20 | ₹38.20 | |
| ₹33.27 | ₹332.70 | |
| ₹33.17 | ₹829.25 | |
| ₹31.87 | ₹3,187.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹27.77 | ₹27,770.00 | |
| ₹27.02 | ₹54,040.00 | |
| ₹26.65 | ₹1,33,250.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
