VLS201612HBX-R33M-1
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.33uH 5A 35mOhms Power Circuits
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹22.36 | ₹22.36 | |
| ₹18.54 | ₹185.40 | |
| ₹15.28 | ₹1,528.00 | |
| ₹11.65 | ₹11,650.00 | |
| Full Reel (Order in multiples of 2000) | ||
| ₹10.90 | ₹21,800.00 | |
| ₹10.53 | ₹42,120.00 | |
| ₹10.06 | ₹1,00,600.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
