YFF18AC0G475MT0Y0E

TDK
810-YFF18AC0G475MTYE

YFF18AC0G475MT0Y0E

Mfr.:

Description:
EMI Feedthrough Filters 0603 4VDC 4.7uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,729

Stock:

3,729
Can Dispatch Immediately

On Order:

4,000
Expected 27-10-2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.28 ₹38.28
₹23.06 ₹230.60
₹19.75 ₹987.50
₹15.40 ₹1,540.00
₹11.40 ₹4,560.00
Full Reel (Order in multiples of 4000)
₹8.96 ₹35,840.00
₹8.18 ₹65,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TDK
Product Category: EMI Feedthrough Filters
RoHS:  
YFF-AC
4.7 uF
4 V
20 %
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.6 mm
Length: 1.6 mm
Product: Three Terminal Filter Capacitors
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Feed through filter
Width: 0.8 mm
Part # Aliases: YFF18AC0G475MT0Y0E -