1-1534155-1

TE Connectivity / AMP
571-1-1534155-1
1-1534155-1

Mfr.:

Description:
Automotive Connectors MQS PIN HSG 2POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,794

Stock:
5,794 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.08 ₹70.08
₹59.38 ₹593.80
₹55.70 ₹1,392.50
₹45.19 ₹2,259.50
₹43.93 ₹4,393.00
₹42.85 ₹10,712.50
₹41.42 ₹20,710.00
₹40.25 ₹40,250.00
₹40.16 ₹2,00,800.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.54 mm (0.1 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
MQS
Bulk
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Height: 11.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: On the terminal
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: MQS
Type: Pin Housing
Voltage Rating: 12 VDC
Width: 28.8 mm
Unit Weight: 1.008 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99