1-2083079-1

TE Connectivity / AMP
571-1-2083079-1
1-2083079-1

Mfr.:

Description:
Lighting Cables CBL ASY Nector S Europlug t

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,375.45 ₹1,375.45
₹1,219.13 ₹12,191.30
₹1,172.41 ₹29,310.25
₹1,125.70 ₹56,285.00
₹937.03 ₹70,277.25
₹906.49 ₹2,71,947.00
₹901.99 ₹4,73,544.75
₹897.50 ₹9,42,375.00
2,550 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Cables
RoHS:  
NECTOR S
Nector S Line
8 ft
18 AWG
SVT
White
Brand: TE Connectivity / AMP
Product Type: Lighting Cables
Factory Pack Quantity: 75
Subcategory: Power
Tradename: NECTOR
Unit Weight: 157.246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99