1-5380758-0

TE Connectivity / AMP
571-1-5380758-0
1-5380758-0

Mfr.:

Description:
IC & Component Sockets .036 - .054 TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,996

Stock:
3,996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.62 ₹47.62
₹40.16 ₹401.60
₹35.94 ₹898.50
₹34.23 ₹3,423.00
₹30.55 ₹7,637.50
₹27.67 ₹27,670.00
₹26.23 ₹52,460.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Mini Spring Socket
Solder
Tin
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 2000
Subcategory: IC & Component Sockets
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99