1-770894-0

TE Connectivity / AMP
571-1-770894-0
1-770894-0

Mfr.:

Description:
Headers & Wire Housings 10P SL156 HSG W/THRU BD LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹44.45 ₹444.50
₹39.42 ₹985.50
₹36.34 ₹3,634.00
₹32.52 ₹8,130.00
₹28.79 ₹28,790.00
₹27.12 ₹75,936.00
₹26.65 ₹1,49,240.00
₹22.27 ₹2,49,424.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
3.96 mm (0.156 in)
1 Row
SL-156
Wire-to-Board
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99