1-770974-0

TE Connectivity / AMP
571-1-770974-0
1-770974-0

Mfr.:

Description:
Pin & Socket Connectors HEADER 16 POS R/A TIN DUAL ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,089

Stock:
1,089 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹329.86 ₹329.86
₹272.09 ₹2,720.90
₹246.00 ₹6,150.00
₹231.09 ₹23,109.00
₹215.25 ₹43,050.00
₹209.66 ₹1,25,796.00
₹203.13 ₹2,03,130.00
₹191.02 ₹4,96,652.00
₹185.43 ₹9,27,150.00

Non-RoHS Version

TE Connectivity / AMP 770974-1
TE Connectivity / AMP
Pin & Socket Connectors 16P R/A PCB HEADER
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
16 Position
2 Row
Pin (Male)
4.14 mm
Through Hole
PCB
Nylon
Brass
Tin
600 V
9.5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Mounting Angle: Right
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 5.534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.