100751-1

TE Connectivity / AMP
571-1007511
100751-1

Mfr.:

Description:
Hard Metric Connectors 2MM HM HYBD MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹388.11 ₹388.11
₹313.54 ₹3,135.40
₹273.11 ₹5,735.31
₹255.15 ₹10,716.30
₹246.16 ₹25,846.80
₹221.01 ₹55,694.52
₹217.41 ₹1,09,574.64

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Housings
5 Row
110 Position
Through Hole
Vertical
Gold
Z-Pack HM
N
Tube
Brand: TE Connectivity / AMP
Housing Colour: Gray
Housing Material: Polyester (PCT)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 21
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99