10EB3

TE Connectivity / AMP
592-10EB3
10EB3

Mfr.:

Description:
Power Line Filters 10A WIRE LEADS FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,504.86 ₹1,504.86
₹1,500.20 ₹15,002.00
₹1,410.75 ₹35,268.75
₹1,387.45 ₹48,560.75
₹1,375.34 ₹1,44,410.70

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Wire
360 uA
B (1-30 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE; EN
Product Type: Power Line Filters
Factory Pack Quantity: 35
Subcategory: Power Condition
Part # Aliases: 1-6609020-0
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.