1496476-3

TE Connectivity / AMP
571-1496476-3
1496476-3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables STD-A TO MINI-B ASSY 2.0 METER

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹863.36 ₹863.36
₹757.35 ₹1,89,337.50
₹734.89 ₹7,34,890.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG, 24 AWG
2 m
Black
Bulk
Brand: TE Connectivity / AMP
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 51.603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99