1544332-1

TE Connectivity / AMP
571-1544332-1
1544332-1

Mfr.:

Description:
Automotive Connectors LANGUETTE 8MM NG1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,824

Stock:
57,824 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48.51 ₹48.51
₹41.15 ₹411.50
₹36.74 ₹918.50
₹34.05 ₹3,405.00
₹30.55 ₹7,637.50
Full Reel (Order in multiples of 1100)
₹22.28 ₹24,508.00
₹21.29 ₹46,838.00
₹21.20 ₹2,09,880.00
₹21.11 ₹4,17,978.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
9 AWG
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Pin, Tab
Current Rating: 41 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 9 AWG to 12 AWG
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99