1648117-1

TE Connectivity / AMP
571-1648117-1
1648117-1

Mfr.:

Description:
Heavy Duty Power Connectors 222-0012-01100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,655.81 ₹1,655.81
₹1,231.84 ₹30,796.00
₹1,047.34 ₹47,130.30

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Elcon Drawer
Housings
35 A
22 Position
Crimp
250 V
Thermoplastic (TP)
Bulk
ELCON
Brand: TE Connectivity / AMP
Mounting Style: Panel
Number of Power Positions: 6 Position
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 45
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.