164EZ

TE Connectivity / AMP
506-164EZ
164EZ

Mfr.:

Description:
Switch Fixings 16mm RND PILOT LT 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,749.92 ₹1,749.92
₹1,261.66 ₹12,616.60
₹1,229.04 ₹24,580.80
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Indicators
Pilot Light
Rocker Switches
Lens Model 64E
Solder
Command
Brand: TE Connectivity / AMP
Features: Order lamp separately
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Part # Aliases: 1437569-8
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.