1986712-3

TE Connectivity / AMP
571-1986712-3
1986712-3

Mfr.:

Description:
Fixed Terminal Blocks 5.08MM S/E SPRING 3P SCREWLESS TERM BLOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹361.54 ₹361.54
₹273.95 ₹2,739.50
₹244.13 ₹6,103.25
₹222.70 ₹11,135.00
₹218.97 ₹21,897.00
₹177.04 ₹35,408.00
₹171.45 ₹1,02,870.00
₹164.00 ₹1,64,000.00
₹163.07 ₹4,23,982.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5.08 mm
Push-In
16 A
300 V
30 AWG
12 AWG
PCB Mount
Horizontal
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.