2-5330808-7

TE Connectivity / AMP
571-2-5330808-7
2-5330808-7

Mfr.:

Description:
IC & Component Sockets SN SERIES 1 MINIATURE SPRING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,083

Stock:
14,083 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48.51 ₹48.51
₹43.30 ₹433.00
₹39.35 ₹983.75
₹37.01 ₹3,701.00
₹33.96 ₹8,490.00
₹29.65 ₹29,650.00
₹28.57 ₹57,140.00
₹28.21 ₹2,82,100.00
₹27.40 ₹5,48,000.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Mini Spring Socket
Solder
Gold
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 2000
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99