206637-1

TE Connectivity / AMP
571-2066371
206637-1

Mfr.:

Description:
AC Power Entry Modules POWER CORD RCPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.21 ₹219.21
₹215.62 ₹10,781.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Receptacles
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Unit Weight: 10.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694030
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99