2181192-1

TE Connectivity / AMP
571-2181192-1
2181192-1

Mfr.:

Description:
Lighting Cables C/A NECTOR LV-2 PLUG TO OUTLET 2 FT

In Stock: 269

Stock:
269 Can Dispatch Immediately
Quantities greater than 269 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹904.69 ₹904.69
₹544.43 ₹5,444.30
₹533.65 ₹26,682.50
₹522.87 ₹52,287.00
₹503.10 ₹1,25,775.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Cables
NECTOR S
Brand: TE Connectivity / AMP
Product Type: Lighting Cables
Factory Pack Quantity: 25
Subcategory: Power
Tradename: NECTOR
Unit Weight: 29.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.