2181197-1

TE Connectivity / AMP
571-2181197-1
2181197-1

Mfr.:

Description:
Lighting Cables C/A NECTOR HV-4 OUTLET-PIGTAIL2FT LG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹514.35 ₹514.35
₹468.70 ₹4,687.00
₹334.52 ₹8,363.00
₹327.06 ₹32,706.00
₹293.52 ₹73,380.00
₹292.59 ₹1,46,295.00
₹289.79 ₹2,89,790.00
₹288.86 ₹7,22,150.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Cables
NECTOR S
HV-3
2 Position
No Connector
2 ft
Female
White
125 VAC
Brand: TE Connectivity / AMP
Product Type: Lighting Cables
Factory Pack Quantity: 25
Subcategory: Power
Tradename: NECTOR
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.