2391878-1

TE Connectivity / AMP
571-2391878-1
2391878-1

Mfr.:

Description:
Hard Metric Connectors Z-PACK HM/B MALE HDR 110 POS. EON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹463.57 ₹463.57
₹395.30 ₹1,06,731.00
₹386.31 ₹2,08,607.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
PCB Mount
Solder
Nickel
Tray
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Housing Colour: Natural
Housing Material: Polyester (PCT)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 45
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Z-PACK 2mm HM EON Connector System

TE Connectivity's (TE) Z-Pack 2mm Hard Metric (HM) Eye of Needle (EON) Connector System offers a 20mΩ maximum contact resistance, 1.5A current rating per contact, and 750VRMS voltage. This 2mm connector system supports CompactPCI Express for excellent electrical and mechanical performance and offers the flexibility to use thinner PCBs for a more cost-effective design. Constructed with a thermoplastic housing, this connector system can operate in a -55°C to +125°C temperature range. TE Z-Pack 2mm HM EON Connector System is ideal for telecommunications, industrial automation, and test and measurement applications.