2SWK132AL101

TE Connectivity / AMP
506-2SWK132AL101
2SWK132AL101

Mfr.:

Description:
Keylock Switches SPST OFF-ON POS 1&2 KEYLOCK SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 21-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,808.84 ₹5,808.84
₹5,010.29 ₹50,102.90
₹4,722.36 ₹1,18,059.00
₹4,515.50 ₹2,25,775.00
₹4,440.03 ₹4,44,003.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Keylock Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
1 A
120 VAC
Screw
90 deg
2 Position
Zinc Alloy
Bulk
Brand: TE Connectivity / AMP
Bushing Size: 19.3 mm
Contact Plating: Silver
Product Type: Keylock Switches
Series: SWK
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 2-1437597-3
Unit Weight: 61.235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.