3-100159-0

TE Connectivity / AMP
571-3-100159-0
3-100159-0

Mfr.:

Description:
Hard Metric Connectors 2MM HDR, 55 POS EXTN MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹574.08 ₹574.08
₹501.31 ₹5,013.10
₹393.50 ₹8,263.50
₹363.85 ₹15,281.70
₹362.95 ₹38,109.75
₹319.83 ₹1,61,194.32
₹293.78 ₹7,40,325.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
REACH - SVHC:
Headers
Z-Pack HM
Tube
Brand: TE Connectivity / AMP
Product Type: Hard Metric Connectors
Factory Pack Quantity: 21
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 3.681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99