62781-2

TE Connectivity / AMP
571-627812
62781-2

Mfr.:

Description:
Terminals TERM MAG-MATE MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4,97,000 Can Dispatch in 20 Days
Minimum: 336000   Multiples: 336000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
₹5.12 ₹17,20,320.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Specialized Terminals
Magnet Wire
IDC
Not Insulated
42 AWG
Tin
Brass
629
Reel
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 9.02 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 7000
Subcategory: Terminals
Width: 3.78 mm
Wire Gauge: 42 AWG
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.