747318-4

TE Connectivity / AMP
571-7473184
747318-4

Mfr.:

Description:
D-Sub Standard Connectors LPP RECEPTACLE 9P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

TE Connectivity 1658614-4
TE Connectivity
D-Sub Standard Connectors LPP RECEPTACLE 9P

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
9 Position
Socket (Female)
IDC
Wire
2 Row
Female
Gold
Receptacle
1 (E)
Phosphor Bronze
Unfiltered
HDF-20
Brand: TE Connectivity / AMP
Compliance: UL
Contact Material: Phosphor Bronze
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.