770902-3

TE Connectivity / AMP
571-7709023
770902-3

Mfr.:

Description:
Pin & Socket Connectors SOCKET 26-22 REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,776

Stock:
21,776 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹56.65 ₹566.50
₹50.50 ₹1,262.50
₹48.17 ₹4,817.00
₹42.96 ₹10,740.00
₹39.69 ₹39,690.00
₹38.39 ₹95,975.00
Full Reel (Order in multiples of 7000)
₹36.43 ₹2,55,010.00
₹34.57 ₹4,83,980.00

Similar Product

TE Connectivity / AMP 770986-3
TE Connectivity / AMP
Pin & Socket Connectors SOCKET 26-22 BULK MINI UMNL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: N
Contacts
Socket (Female)
Crimp
Brass
Gold
600 V
11.2 A
MATE-N-LOK
Reel
Cut Tape
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 7000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Unit Weight: 117 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.