770966-1

TE Connectivity / AMP
571-7709661
770966-1

Mfr.:

Description:
Pin & Socket Connectors 2P RA M-N-L HDR TIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,528

Stock:
1,528 Can Dispatch Immediately
Quantities greater than 1528 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹201.27 ₹201.27
₹186.36 ₹1,863.60
₹158.41 ₹3,960.25
₹128.59 ₹12,859.00
₹116.48 ₹23,296.00
₹109.95 ₹65,970.00
₹107.16 ₹1,07,160.00
₹101.57 ₹5,07,850.00

Similar Product

TE Connectivity / AMP 1-770966-0
TE Connectivity / AMP
Pin & Socket Connectors HEADER 2 POS R/A TIN IN-LINE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: N
Headers
2 Position
1 Row
Pin (Male)
4.14 mm
Through Hole
PCB
Nylon
Brass
Matte Tin
600 V
9.5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 3.459 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.