796330-1

TE Connectivity / AMP
571-796330-1
796330-1

Mfr.:

Description:
Standard Circular Connector SLD CPC RCPT ASSY,23-16,REV SX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,073.43 ₹3,073.43
₹2,800.31 ₹28,003.10
₹2,369.08 ₹47,381.60
₹2,060.93 ₹1,23,655.80
₹2,020.50 ₹2,02,050.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
16 Position
Without Socket Contacts
23
Free Hanging
Nylon
36.53 mm
CPC
Tray
Brand: TE Connectivity / AMP
Housing Material: Nylon
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Thread Size: 1 3/8-18
Tradename: CPC Series 6
Unit Weight: 41.579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Series 6 Power & Signal Sealable Connectors (CPC)

TE Connectivity's (TE) Series 6 Power and Signal Combination Sealable Circular Plastic Connectors (CPC) combine the high current and environmental sealing capabilities of Series 5 connectors and POWERBAND contacts as well as the reliability of signal carrying, low current Type III+ contacts. TE Series 6 connectors use both Multimate Size 16 contacts and POWERBAND 50A contacts in the same housing. The series is offered in one connector configuration containing two 0.125 POWERBAND contacts and eight Type III+ signal pin and socket contacts. Applications include lighting, industrial machinery, instrumentation, medical equipment, agricultural equipment, robotics, and much more.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.