C1468RJL

TE Connectivity / AMP
279-C1468RJL
C1468RJL

Mfr.:

Description:
Wirewound Resistors - Through Hole C14 68R 5% (LOOSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
Expected 08-09-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹496.65 ₹496.65
₹337.31 ₹3,373.10
₹294.45 ₹14,722.50
₹257.18 ₹25,718.00
₹214.31 ₹42,862.00
₹203.13 ₹1,01,565.00
₹189.16 ₹1,89,160.00
₹166.79 ₹8,33,950.00

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
68 Ohms
14 W
650 V
5 %
Axial
90 PPM / C
53.3 mm
8.5 mm
- 55 C
+ 350 C
C14
Bulk
Brand: TE Connectivity / AMP
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound High Energy
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 3-1623774-8
Unit Weight: 8.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.