CFR25J3R3

TE Connectivity / AMP
279-CFR25J3R3
CFR25J3R3

Mfr.:

Description:
Carbon Film Resistors - Through Hole 3.3Ohm 1/3W 200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,100

Stock:
3,100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.88 ₹9.88
₹8.18 ₹81.80
₹5.93 ₹148.25
₹3.14 ₹314.00
₹2.61 ₹652.50
₹2.16 ₹1,080.00
₹1.89 ₹1,890.00
Full Ammo Pack (Order in multiples of 4000)
₹1.53 ₹6,120.00
₹1.35 ₹10,800.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
CFR
Standard
Axial
3.3 Ohms
330 mW (1/3 W)
5 %
0 PPM / C, 200 PPM / C
- 55 C
+ 155 C
2.5 mm
6.8 mm
Ammo Pack
Brand: TE Connectivity / AMP
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 2-1623931-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY