GTCA38-601M-R20

TE Connectivity / AMP
650-GTCA38-601M-R20
GTCA38-601M-R20

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹501.31 ₹501.31
₹465.90 ₹2,329.50
₹449.13 ₹4,491.30
₹349.43 ₹17,471.50
₹295.38 ₹29,538.00
₹283.27 ₹70,817.50
₹259.04 ₹1,29,520.00
₹218.97 ₹2,18,970.00
₹213.38 ₹6,40,140.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
GTCx3-R
20 kA
600 V
3 Electrode
Axial
Failsafe Not Protected
8 mm
13.4 mm
- 40 C
+ 90 C
Tray
Brand: TE Connectivity / AMP
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Gas Discharge Tube
Part # Aliases: RF3663-000
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.