ADE0604

TE Connectivity / Alcoswitch
506-ADE0604
ADE0604

Mfr.:

Description:
DIP Switches/SIP Switches SPST 6POS EXT SLIDE T/H DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,195

Stock:
2,195
Can Dispatch Immediately
On Order:
2,000
Expected 15-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.52 ₹129.52
₹109.95 ₹1,099.50
₹101.57 ₹2,539.25
₹90.57 ₹9,057.00
₹83.96 ₹20,990.00
₹82.84 ₹41,420.00
₹67.09 ₹3,35,450.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
6 Position
DIP
Slide
2.54 mm
SPST
Solder Pin
400 mA
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Power Rating: 400 mVA
Product Type: DIP Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1825057-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.