DIP01

TE Connectivity / Alcoswitch
506-DIP01
DIP01

Mfr.:

Description:
DIP Switches/SIP Switches 01P.DIP SWITCH ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,629

Stock:
1,629 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83.55 ₹83.55
₹80.05 ₹800.50
₹74.84 ₹1,871.00
₹64.95 ₹6,495.00
₹60.01 ₹15,002.50
₹57.41 ₹28,705.00
₹54.98 ₹54,980.00
₹51.30 ₹1,02,600.00
₹49.68 ₹1,98,720.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
1 Position
DIP
Slide
2.54 mm
SPST
Through Hole
25 mA
50 VDC
DIP
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 5161390-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99