EDSP08SGLNNTU04

TE Connectivity / Alcoswitch
506-EDSP08SGLNNTU04
EDSP08SGLNNTU04

Mfr.:

Description:
DIP Switches/SIP Switches E STACK PIANO 8P G LONG TUBE PD ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,070

Stock:
1,070 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹369.24 ₹369.24
₹288.39 ₹2,883.90
₹271.32 ₹6,240.36
₹251.55 ₹28,928.25
₹216.51 ₹1,09,554.06
₹210.23 ₹2,12,752.76
₹192.26 ₹4,81,995.82
₹190.46 ₹9,54,966.44

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
2.54 mm
SPST
Gull Wing Lead
25 mA
EDSP
Actuator Style: Piano
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 23
Subcategory: Switches
Part # Aliases: 2319764-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509033
JPHTS:
853650090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99