FSM3JH

TE Connectivity / Alcoswitch
506-FSM3JH
FSM3JH

Mfr.:

Description:
Tactile Switches 6MM HIGH TEMP W/ESD TACTILE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18,693

Stock:
18,693 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.85 ₹88.50
₹8.57 ₹214.25
₹8.11 ₹811.00
₹7.73 ₹1,932.50
₹7.55 ₹3,775.00
₹7.27 ₹5,452.50
₹5.96 ₹17,880.00
₹5.31 ₹27,877.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
1.4 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
Yes
SPST
Solder Pin
Black
5.99 mm
5.99 mm
5 mm
FSM
100000 Cycle
Bulk
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 35 C
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: 1825955-6
Unit Weight: 285 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.