G12KA

TE Connectivity / Alcoswitch
506-G12KA
G12KA

Mfr.:

Description:
Switch Fixings CLR AL BTN GRD KNRLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,752

Stock:
1,752 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1752 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.72 ₹167.72
₹157.47 ₹1,574.70
₹151.88 ₹3,797.00
₹150.95 ₹7,547.50
₹144.43 ₹14,443.00
₹131.38 ₹32,845.00
₹123.93 ₹61,965.00
₹116.48 ₹1,16,480.00
₹97.84 ₹1,95,680.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Caps
Safety Guard
C12 Cap, C22 Cap
G12
Brand: TE Connectivity / Alcoswitch
Color: Natural
Features: Straight knurl
Height: 8 mm
Illumination: Non-Illuminated
Material: Aluminum
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Part # Aliases: 8-1437627-4
Unit Weight: 2.323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.