JJBV0UG335NONPRTR

TE Connectivity / Alcoswitch
506-JJBV0UG335NONPTR
JJBV0UG335NONPRTR

Mfr.:

Description:
Detector Switches JJB Detector Switch 3.5x2.98x1.95GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 06-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹95.04 ₹950.40
₹88.99 ₹2,224.75
₹84.98 ₹4,249.00
₹81.25 ₹8,125.00
₹76.03 ₹19,007.50
₹73.33 ₹36,665.00
₹67.09 ₹67,090.00
Full Reel (Order in multiples of 2000)
₹65.23 ₹1,30,460.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Vertical
35 gf
1.05 mm
100 mA
5 VDC
Gull Wing Lead
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJB
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 2331379-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.