JJDVDUJ314NCPMRTR

TE Connectivity / Alcoswitch
506-JJDVDUJ314NCPMR
JJDVDUJ314NCPMRTR

Mfr.:

Description:
Detector Switches JJD Detector Switch 4.2x3.6x1.2 JB VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,107

Stock:
9,107 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.33 ₹94.33
₹84.54 ₹845.40
₹80.95 ₹2,023.75
₹80.41 ₹4,020.50
₹75.74 ₹7,574.00
₹72.77 ₹18,192.50
₹70.43 ₹35,215.00
₹64.33 ₹64,330.00
Full Reel (Order in multiples of 2000)
₹58.76 ₹1,17,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
35 gf
2.5 mm
1 mA
5 VDC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJD
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 2331389-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.