MRSSV1DG10SMJTR

TE Connectivity / Alcoswitch
655-MRSSV1DG10SMJTR
MRSSV1DG10SMJTR

Mfr.:

Description:
Rotary Switches MRSSV 2.54 BL SD GRA 10 SMT J-LD T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹695.36 ₹695.36
₹594.74 ₹2,973.70
₹559.70 ₹5,597.00
₹512.99 ₹12,824.75
₹479.75 ₹23,987.50
₹449.20 ₹44,920.00
₹424.04 ₹1,06,010.00
₹347.68 ₹1,73,840.00
Full Reel (Order in multiples of 1000)
₹340.49 ₹3,40,490.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
RoHS:  
20 VDC
SMD/SMT
Gold
MRSS
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 1-2396234-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
TARIC:
8536501590
ECCN:
EAR99

MRSS Miniature Rotary Switches

TE Connectivity's (TE) Alcoswitch MRSS Miniature Rotary Switches are surface-mount and through-hole rotary switches with horizontal and vertical mounting configurations. These switches are offered in hexadecimal and binary code configurations, and achieve a high degree of reliability using 2 points of contact. TE Alcoswitch MRSS Miniature Rotary Switches are suitable for a variety of applications including elevators, security systems, lighting systems, machinery, and telecommunications.