IM26GR

TE Connectivity / Axicom
655-IM26GR
IM26GR

Mfr.:

Description:
High Frequency / RF Relays IM RELAY 50mw 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,800

Stock:
5,800 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹389.01 ₹389.01
₹347.68 ₹3,476.80
₹331.51 ₹8,287.75
₹320.73 ₹16,036.50
₹302.76 ₹30,276.00
Full Reel (Order in multiples of 1000)
₹301.86 ₹3,01,860.00
₹290.18 ₹5,80,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
12 VDC
2 Form C (DPDT-NO, NC)
900 MHz
Gull Wing Lead
Non-Latching
50 mW
- 18.8 dB
- 0.33 dB
IM Relay
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Axicom
Coil Resistance: 2.88 kOhms
Contact Rating: 3 A
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
VSWR: 1.49
Part # Aliases: 3-1462039-1
Unit Weight: 2.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.