SMGSD-26

TE Connectivity / CII
655-SMGSD-26
SMGSD-26

Mfr.:

Description:
General Purpose Relays 26.5V 1A 2 Form C (DPDT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 30   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,790.84 ₹2,63,725.20
₹8,276.06 ₹4,13,803.00
₹8,183.53 ₹8,18,353.00
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
26.5 VDC
2 Form C (DPDT-NO, NC)
SMD/SMT
Non-Latching
3.2 kOhms
SMGSD .100 Grid
Brand: TE Connectivity / CII
Contact Rating: 1 A
Power Consumption: 219 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 1617159-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.