SMGSD-5

TE Connectivity / CII
655-SMGSD-5
SMGSD-5

Mfr.:

Description:
High Frequency / RF Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,568.86 ₹9,568.86
₹9,567.96 ₹95,679.60
₹7,865.49 ₹2,35,964.70
₹7,786.43 ₹7,78,643.00
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
SMD/SMT
Non-Latching
250 mW
SMGSD .100 Grid
Brand: TE Connectivity / CII
Coil Resistance: 100 Ohms
Contact Rating: 1 A
Product Type: High Frequency Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 1617159-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.