10EEJ2

TE Connectivity / Corcom
592-10EEJ2
10EEJ2

Mfr.:

Description:
AC Power Entry Modules 10A IEC-1/4" FASTON RHT ANG FLNG MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,351.11 ₹1,351.11
₹1,230.91 ₹12,309.10
₹1,177.80 ₹29,445.00
₹1,065.98 ₹42,639.20
₹1,006.34 ₹1,20,760.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
EMI/RFI Filter
EEJ
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609006-4
Unit Weight: 37.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.