10EG1

TE Connectivity / Corcom
592-10EG1
10EG1

Mfr.:

Description:
Power Line Filters 10A FASTON-FASTN1/4" FLANGE MOUNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Wire
600 uA
EG
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE; EN
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 6609050-2
Unit Weight: 633.370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.