6VS1

TE Connectivity / Corcom
592-6VS1
6VS1

Mfr.:

Description:
Power Line Filters 6A 1/4" QUIK CONN

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
36
Expected 26-10-2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,428.09 ₹3,428.09
₹2,753.47 ₹33,041.64
₹2,610.90 ₹62,661.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
250 VAC
6 A
Chassis Mount
Screw
700 uA
S (3-60 Amp)
Bulk
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Part # Aliases: 6609042-2
Unit Weight: 230.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.