PM0SSDH30

TE Connectivity / Corcom
592-PM0SSDH30
PM0SSDH30

Mfr.:

Description:
AC Power Entry Modules 3A DUAL FUSE VERTICAL MOUNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
3 A
250 VAC
Brand: TE Connectivity / Corcom
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Part # Aliases: 7-6609939-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Tyco Electronics P-Series Fuse Holders

In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.

Please speak with a Mouser Technical Associate if further assistance is required.



5-0810-45

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.